Chemsplash Blue Disposable Coverall, L
- RS Stock No.:
- 271-0531
- Mfr. Part No.:
- 2510-L
- Brand:
- Chemsplash
Subtotal (1 unit)*
$12.19
(exc. GST)
$13.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 654 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $12.19 |
*price indicative
- RS Stock No.:
- 271-0531
- Mfr. Part No.:
- 2510-L
- Brand:
- Chemsplash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemsplash | |
| Product Type | Coverall | |
| Size | L | |
| Sub Type | Coverall | |
| Hi-Vis | No | |
| Colour | Blue | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN 1149-5 | |
| Gender | Unisex | |
| Material | Microporous Laminate | |
| Resistance Features | Breathable | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Chemsplash | ||
Product Type Coverall | ||
Size L | ||
Sub Type Coverall | ||
Hi-Vis No | ||
Colour Blue | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN 1149-5 | ||
Gender Unisex | ||
Material Microporous Laminate | ||
Resistance Features Breathable | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Chemsplash medium size cool disposable coverall is MADE from white 67gsm microporous laminated fabric and a blue 50gsm SMS breathable back panel. This result is a CAT III type 5B or 6B suit which offers the best combination of a high chemical splash and a hazardous particle barrier with much improved breathability and comfort.
