Delta Plus White Disposable Overall, L
- RS Stock No.:
- 302-103
- Mfr. Part No.:
- DT223GT
- Brand:
- Delta Plus
Subtotal (1 unit)*
$20.35
(exc. GST)
$22.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.35 |
*price indicative
- RS Stock No.:
- 302-103
- Mfr. Part No.:
- DT223GT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Overall | |
| Size | L | |
| Sub Type | Body Protection | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | EN13034 TYPE 6, EN1149-5, CE, CATEGORY 3, EN ISO 13982-1 TYPE 5, EN 1073-2 | |
| Gender | Unisex | |
| Resistance Features | Flame Resistant, Heat Resistant, Anti-Static, Chemical Resistant | |
| Material | SMMS, Cloth | |
| Closure Type | Zipper Fastening, Flap, Scratch Fastening | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Overall | ||
Size L | ||
Sub Type Body Protection | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals EN13034 TYPE 6, EN1149-5, CE, CATEGORY 3, EN ISO 13982-1 TYPE 5, EN 1073-2 | ||
Gender Unisex | ||
Resistance Features Flame Resistant, Heat Resistant, Anti-Static, Chemical Resistant | ||
Material SMMS, Cloth | ||
Closure Type Zipper Fastening, Flap, Scratch Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Type 5 disposable chemical protective coveralls are highly breathable and resistant to dry particles, offering superior protection in hazardous environments. Ideal for applications in public works, building, finishing works, craftsmanship, maintenance, automotive, and mining, they ensure safety, comfort, and durability.
Hood integrated
Fixed hood
Zipper fastening
Flap and scratch fastening
