Delta Plus White Disposable Overall, M

Subtotal (1 unit)*

$5.23

(exc. GST)

$5.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.23

*price indicative

RS Stock No.:
301-790
Mfr. Part No.:
PO106BCTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Overall

Size

M

Sub Type

Overall

Colour

White

Reusable/Disposable

Disposable

Standards/Approvals

CE

Resistance Features

Food Safe

Material

Cloth, Polypropylene

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Coveralls with elasticated ends designed for short term use, ideal for the food industry. Suitable for applications in finishing works, craftsmanship, manufacturing, accommodation and food services, maintenance, automotive, and cleanliness.

Waterproof zipper

Fixed hood

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy