Delta Plus White Disposable Overall, XL
- RS Stock No.:
- 301-792
- Mfr. Part No.:
- PO106BCXG
- Brand:
- Delta Plus
Subtotal (1 unit)*
$5.23
(exc. GST)
$5.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,475 unit(s) shipping from 13 November 2026
- Plus 1,128 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.23 |
*price indicative
- RS Stock No.:
- 301-792
- Mfr. Part No.:
- PO106BCXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Overall | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | CE | |
| Resistance Features | Food Safe | |
| Material | Polypropylene, Cloth | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Overall | ||
Size XL | ||
Sub Type Overall | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals CE | ||
Resistance Features Food Safe | ||
Material Polypropylene, Cloth | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Coveralls with elasticated ends designed for short term use, ideal for the food industry. Suitable for applications in finishing works, craftsmanship, manufacturing, accommodation and food services, maintenance, automotive, and cleanliness.
Waterproof zipper
Fixed hood
Zipper fastening
