Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 4XL
- RS Stock No.:
- 282-556
- Mfr. Part No.:
- 1106-4XL-NOIR CHINE
- Brand:
- Nine worths
Subtotal (1 unit)*
$94.29
(exc. GST)
$103.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.29 |
*price indicative
- RS Stock No.:
- 282-556
- Mfr. Part No.:
- 1106-4XL-NOIR CHINE
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Bodywarmer | |
| Size | 4XL | |
| Gender | Unisex | |
| Sub Type | Jacket | |
| Number of Pockets | 4 | |
| Series | NATO | |
| Closure Type | Zipper | |
| Resistance Features | Cold Resistant | |
| Colour | Black | |
| Sleeve Type | Long | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Bodywarmer | ||
Size 4XL | ||
Gender Unisex | ||
Sub Type Jacket | ||
Number of Pockets 4 | ||
Series NATO | ||
Closure Type Zipper | ||
Resistance Features Cold Resistant | ||
Colour Black | ||
Sleeve Type Long | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Multipocket vest is designed to meet the demands of those who require functionality without compromising comfort. Crafted from high-quality polyester, the vest features a breathable mesh main fabric that keeps you cool during extended wear, while the softshell reinforcements ensure durability where it counts.
Reinforced shoulder and side areas for added durability
A total of four pockets for convenient storage of personal items
Reflective detailing for increased visibility and safety in dark conditions
- RS Stock No. 0282559
- Mfr. Part No. 1106-XXL-NOIR CHINE
Each
$94.29
- RS Stock No. 0282605
- Mfr. Part No. 1437-B-4XL
Each
$85.02
- RS Stock No. 0282600
- Mfr. Part No. 1437-G-4XL
Each
$85.02
- RS Stock No. 0282590
- Mfr. Part No. 1206-G-4XL
Each
$94.29
Related links
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 3XL
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, S
- Nine worths NATO Black Cold Resistant Unisex Bodywarmer, 2XL
- Nine worths ARSENAL Blue 4XL
- Nine worths ALI Grey 4XL
- Nine worths LENNY Grey 4XL
- Nine worths ARSENAL Grey Cold Resistant Unisex Bodywarmer, 4XL
- Nine worths LENNY Blue 4XL












