Medicom White Overall, XL

Subtotal (1 pack of 50 units)*

$342.96

(exc. GST)

$377.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$342.96$6.859

*price indicative

RS Stock No.:
197-821
Mfr. Part No.:
WL-PC-04
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Size

XL

Product Type

Overall

Sub Type

Coverall

Colour

White

Standards/Approvals

ISO 13934-1, ISO 13935-2, ISO 7854 B, EN1073-2:2002, EN530, EN ISO 13982-1:2004 + A1:2010, EN14126:2003, EN1149-5:2008, EN863, EN 13034:2005 +A1:2009, ISO 9073-4

Material

Microporous

Resistance Features

Abrasion Resistant, Liquid Resistant

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen coverall with collar is designed for robust protection in industrial settings. It has an elasticated waist and ankles, jersey cuffs and a self-adhesive flap over the zipper for secure closure. Made with microporous film and overlock stitching, it ensures durability and protection against particles, low-density sprays and biological risks.

Self adhesive flap over zipper for secure closure

Resistant to abrasion and liquid penetration

Durable microporous film material with overlock 4 thread stitching

Jersey cuffs for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy