Medicom Yellow Overall, 108 → 116 cm, XL
- RS Stock No.:
- 197-828
- Mfr. Part No.:
- WL-J1-04
- Brand:
- Medicom
Subtotal (1 pack of 25 units)*
$501.66
(exc. GST)
$551.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) shipping from 13 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $501.66 | $20.066 |
*price indicative
- RS Stock No.:
- 197-828
- Mfr. Part No.:
- WL-J1-04
- Brand:
- Medicom
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | XL | |
| Colour | Yellow | |
| Standards/Approvals | EN 13034 : 2005 +A1: 2009, EN 14126, EN ISO22610, ISO16604 / ISO 16603, EN863, ISO 7854 B, EN14605 : 2005 + A1 : 2009, EN1073-2 :2002, EN 1073-2, EN 13274-4, EN ISO22611, EN ISO 13982-1:2004 + A1:2010, ISO 13934-1, EN 530, EN 6530, ISO22612, ISO 9073-4, EN14126 : 2003 + AC 2004, EN1149-5 :2008, EN 1149-5 | |
| Chest Size | 108 → 116 cm | |
| Resistance Features | Penetration Resistant, Chemical Resistant, Penetration Resistance | |
| Material | High Density Polyethylene | |
| Closure Type | Zipper with Ring | |
| Length | 1.88m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size XL | ||
Colour Yellow | ||
Standards/Approvals EN 13034 : 2005 +A1: 2009, EN 14126, EN ISO22610, ISO16604 / ISO 16603, EN863, ISO 7854 B, EN14605 : 2005 + A1 : 2009, EN1073-2 :2002, EN 1073-2, EN 13274-4, EN ISO22611, EN ISO 13982-1:2004 + A1:2010, ISO 13934-1, EN 530, EN 6530, ISO22612, ISO 9073-4, EN14126 : 2003 + AC 2004, EN1149-5 :2008, EN 1149-5 | ||
Chest Size 108 → 116 cm | ||
Resistance Features Penetration Resistant, Chemical Resistant, Penetration Resistance | ||
Material High Density Polyethylene | ||
Closure Type Zipper with Ring | ||
Length 1.88m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
