Subtotal (1 pack of 50 units)*
$358.15
(exc. GST)
$393.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $358.15 | $7.163 |
*price indicative
- RS Stock No.:
- 198-428
- Mfr. Part No.:
- WL-PC-02
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | M | |
| Product Type | Overall | |
| Sub Type | Coverall | |
| Colour | White | |
| Standards/Approvals | EN ISO 13982-1:2004 + A1:2010, EN530, ISO 7854 B, EN1073-2:2002, ISO 13934-1, EN 13034:2005 +A1:2009, EN14126:2003, EN1149-5:2008, EN863, ISO 9073-4, ISO 13935-2 | |
| Resistance Features | Liquid Resistant, Abrasion Resistant | |
| Material | Microporous | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size M | ||
Product Type Overall | ||
Sub Type Coverall | ||
Colour White | ||
Standards/Approvals EN ISO 13982-1:2004 + A1:2010, EN530, ISO 7854 B, EN1073-2:2002, ISO 13934-1, EN 13034:2005 +A1:2009, EN14126:2003, EN1149-5:2008, EN863, ISO 9073-4, ISO 13935-2 | ||
Resistance Features Liquid Resistant, Abrasion Resistant | ||
Material Microporous | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen col jumpsuit is a high performance protective garment designed with an elasticated collar, waist and ankles. It includes jersey cuffs and a self adhesive flap over the zipper for secure closure.
Self adhesive flap over the zipper for secure closure
Abrasion and Tear resistance
Microporous breathability and durability
Available in different sizes
