Medicom White Disposable Overall, 66 cm, XL
- RS Stock No.:
- 197-840
- Mfr. Part No.:
- 40.101/04
- Brand:
- Medicom
Subtotal (1 pack of 25 units)*
$80.01
(exc. GST)
$88.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $80.01 | $3.20 |
*price indicative
- RS Stock No.:
- 197-840
- Mfr. Part No.:
- 40.101/04
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | XL | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | ISO 9001 | |
| Chest Size | 66 cm | |
| Material | Polypropylene | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size XL | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals ISO 9001 | ||
Chest Size 66 cm | ||
Material Polypropylene | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen Hygiene Grown Classic PP is a disposable, non-sterile coverall crafted to protect the work environment from particles emitted by the operator such as skin, flakes, hair and sweat. Suitable for HACCP compliant practices. It offers protection against stains and dirt during tasks.
Made of durable polypropylene material
Elasticated collar and cuffs for a secure fit
Convenient zip closure for ease of use
Light weight design
