Medicom White Overall, 108 → 116 cm, XL

Subtotal (1 pack of 25 units)*

$492.76

(exc. GST)

$542.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$492.76$19.71

*price indicative

RS Stock No.:
198-401
Mfr. Part No.:
WL-PLMS-04
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Overall

Size

XL

Colour

White

Standards/Approvals

IEST-RP-CC003.4, ISO 13935-2, EN 13034 : 2005 +A1: 2009, ISO9001 :2015, ISO 9073-4, EN ISO 13982-1:2004 + A1:2010, ISO 13934-1, ISO 7854 B, ISO 12947-2, EN863

Chest Size

108 → 116 cm

Material

Microporous film

Resistance Features

Lightweight

Closure Type

Zip with Adhesive Flap

Length

1.88m

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen protective jumpsuit featuring a functional and secure design. The garment includes a 3-panel hood, elasticated waist, cuffs, ankles and thumb loops. Features a self-adhesive falp over the zipper, tunneled elastics and durable edged seams for secure and comfortable wear.

New lightweight MICROMIUM material and Controlled contamination

Cleanliness assessment according to the IEST RP CC003.4 test method and results is Category 1 of ISO 4 compatible

Garment with ergonomic and comfortable cut

Double fully sealed packaging

Sterile garment and Gamma irradiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy