Fluke ScopeMeter III Series, Fluke 190-502/S, 500 MHz Portable Oscilloscope, 2 Channels
- RS Stock No.:
- 230-5656
- Mfr. Part No.:
- FLUKE-190-502-III-S
- Brand:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
$13,557.00
(exc. GST)
$14,912.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $13,557.00 |
*price indicative
- RS Stock No.:
- 230-5656
- Mfr. Part No.:
- FLUKE-190-502-III-S
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Model Number | Fluke 190-502/S | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Memory Depth | 30kpts | |
| Sample Rate Random | 625M samples/s | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Height | 192mm | |
| Depth | 192mm | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Time Base | 4s/div | |
| Rise Time | 0.7ns | |
| Display Type | Colour | |
| Maximum Vertical Sensitivity | 10000V/div | |
| Battery Type | Lithium-ion | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 1V | |
| Power Source | Mains, Battery | |
| Plug Type | USB | |
| Vertical Resolution | 8 bit | |
| Battery Life | 7h | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Model Number Fluke 190-502/S | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Memory Depth 30kpts | ||
Sample Rate Random 625M samples/s | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Width 70mm | ||
Standards/Approvals No | ||
Height 192mm | ||
Depth 192mm | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 1ns/div | ||
Maximum Time Base 4s/div | ||
Rise Time 0.7ns | ||
Display Type Colour | ||
Maximum Vertical Sensitivity 10000V/div | ||
Battery Type Lithium-ion | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 1V | ||
Power Source Mains, Battery | ||
Plug Type USB | ||
Vertical Resolution 8 bit | ||
Battery Life 7h | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 500 MHz Bandwidth, 2 Analogue Channels - FLUKE-190-502-III-S
Features & Benefits
• High sample rate of 5 Gsps ensures precise data capturing
• 30kpts memory depth supports detailed waveform storage
• Battery-powered design offers flexibility for field use
• Minimum vertical sensitivity of 20mV for fine measurements
Applications
• Effective in auto repair diagnostics for signal analysis
• Utilised in research and development for waveform capture
• Ideal for testing high voltage in various environments
What power source should I use for this device when working in the field?
How is signal accuracy maintained during high-frequency measurements?
Can I connect it to a computer for data transfer?
What is the maximum input voltage this device can handle?
Related links
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series, 100 MHz Portable Oscilloscope 2-Channel
