Fluke ScopeMeter III Series, Fluke 190-104/S, 100 MHz Portable Oscilloscope, 4 Channels
- RS Stock No.:
- 230-5650
- Mfr. Part No.:
- FLUKE-190-104-III-S
- Brand:
- Fluke
Subtotal (1 unit)*
$11,115.00
(exc. GST)
$12,226.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $11,115.00 |
*price indicative
- RS Stock No.:
- 230-5650
- Mfr. Part No.:
- FLUKE-190-104-III-S
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke 190-104/S | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Height | 192mm | |
| Depth | 192mm | |
| Maximum Time Base | 4s/div | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 4ms/div | |
| Battery Type | Lithium-ion | |
| Plug Type | USB | |
| Vertical Resolution | 8 bit | |
| Display Type | LCD | |
| Battery Life | 7h | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 1V | |
| Power Source | Mains, Battery | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number Fluke 190-104/S | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Standards/Approvals No | ||
Width 70mm | ||
Height 192mm | ||
Depth 192mm | ||
Maximum Time Base 4s/div | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 4ms/div | ||
Battery Type Lithium-ion | ||
Plug Type USB | ||
Vertical Resolution 8 bit | ||
Display Type LCD | ||
Battery Life 7h | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 1V | ||
Power Source Mains, Battery | ||
Minimum Vertical Sensitivity 2mV/div | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 100 MHz Bandwidth, 4 Analogue Channels - FLUKE-190-104-III-S
Features & Benefits
• Four analogue and four digital channels for versatile measurements
• Battery-powered design ensures flexibility without mains dependency
• USB connectivity allows for easy data transfer and storage
• Memory depth of 30 kpts enables detailed waveform capture
• Minimum time base of 5 ns/div enhances time resolution for critical signals
Applications
• Used for analysing communication signals in networking equipment
• Suitable for power electronics testing in renewable energy systems
• Effective in the calibration of industrial automation equipment
How does the battery life affect usage in the field?
What is the significance of the safety category ratings?
Can it perform high-speed sampling for transient signals?
Related links
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series, 100 MHz Portable Oscilloscope 2-Channel
- Fluke ScopeMeter III Series 2 Channels
