Fluke ScopeMeter III Series, Fluke 190-204/S, 200 MHz Portable Oscilloscope, 4 Channels
- RS Stock No.:
- 230-5654
- Distrelec Article No.:
- 302-30-615
- Mfr. Part No.:
- FLUKE-190-204-III-S
- Brand:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
$12,656.00
(exc. GST)
$13,921.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 November 2026
Units | Per unit |
|---|---|
| 1 + | $12,656.00 |
*price indicative
- RS Stock No.:
- 230-5654
- Distrelec Article No.:
- 302-30-615
- Mfr. Part No.:
- FLUKE-190-204-III-S
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke 190-204/S | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Memory Depth | 30kpts | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Depth | 192mm | |
| Height | 265mm | |
| Rise Time | 1.7ns | |
| Maximum Time Base | 4s/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Battery Type | Lithium-ion | |
| Plug Type | USB | |
| Vertical Resolution | 8 bit | |
| Maximum Vertical Sensitivity | 100V/div | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 1V | |
| Power Source | Mains, Battery | |
| Display Type | Colour | |
| Battery Life | 7h | |
| Minimum Time Base | 2ns/div | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number Fluke 190-204/S | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Memory Depth 30kpts | ||
Sample Rate Random 5G samples/s | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Standards/Approvals No | ||
Width 70mm | ||
Depth 192mm | ||
Height 265mm | ||
Rise Time 1.7ns | ||
Maximum Time Base 4s/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Battery Type Lithium-ion | ||
Plug Type USB | ||
Vertical Resolution 8 bit | ||
Maximum Vertical Sensitivity 100V/div | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 1V | ||
Power Source Mains, Battery | ||
Display Type Colour | ||
Battery Life 7h | ||
Minimum Time Base 2ns/div | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 200 MHz Bandwidth, 4 Analogue Channels - FLUKE-190-204-III-S
Features & Benefits
• Battery powered for convenience in remote locations
• USB Interface allows easy data transfer and connection to a PC
• High memory depth of 30 kpts enables intricate signal analysis
• Vertical resolution of 8 bits ensures accurate waveform representation
• Safety rated for CAT III 1000V and CAT IV 600V, ensuring usability in high-voltage environments
Applications
• Ideal for maintenance and troubleshooting in automation systems
• Suitable for testing and validation of power electronic devices
• Utilised in research and development within the mechanical industry
• Perfect for educational institutions focusing on electronics labs
What is the maximum time base of this device?
How does the input impedance affect the oscilloscope's performance?
Can this unit handle complex signal patterns?
What type of display does it utilise for visualisation of data?
Related links
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series, 100 MHz Portable Oscilloscope 2-Channel
- Fluke ScopeMeter III Series 2 Channels
