Fluke ScopeMeter III Series, Fluke 190-502, 500 MHz Portable Oscilloscope, 2 Channels
- RS Stock No.:
- 230-5655
- Mfr. Part No.:
- FLUKE-190-502-III
- Brand:
- Fluke
This image is representative of the product range
Subtotal (1 unit)*
$12,400.00
(exc. GST)
$13,640.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $12,400.00 |
*price indicative
- RS Stock No.:
- 230-5655
- Mfr. Part No.:
- FLUKE-190-502-III
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 2 | |
| Model Number | Fluke 190-502 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 30kpts | |
| Interface Type | USB | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Standards/Approvals | No | |
| Depth | 192mm | |
| Height | 192mm | |
| Width | 70mm | |
| Safety Category Voltage | 600V, 1V | |
| Power Source | Mains, Battery | |
| Battery Type | Lithium-ion | |
| Minimum Time Base | 1ns/div | |
| Plug Type | USB | |
| Maximum Time Base | 4s/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 10000V/div | |
| Display Type | Colour | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Life | 7h | |
| Rise Time | 0.7ns | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 2 | ||
Model Number Fluke 190-502 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 30kpts | ||
Interface Type USB | ||
Sample Rate Random 5G samples/s | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Standards/Approvals No | ||
Depth 192mm | ||
Height 192mm | ||
Width 70mm | ||
Safety Category Voltage 600V, 1V | ||
Power Source Mains, Battery | ||
Battery Type Lithium-ion | ||
Minimum Time Base 1ns/div | ||
Plug Type USB | ||
Maximum Time Base 4s/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 10000V/div | ||
Display Type Colour | ||
Safety Category Level CAT III, CAT IV | ||
Battery Life 7h | ||
Rise Time 0.7ns | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 500 MHz Bandwidth, 2 Analogue Channels - FLUKE-190-502-III
Features & Benefits
• Two analogue channels facilitate simultaneous signal monitoring
• Battery-powered design ensures portable usage without mains dependency
• USB Interface allows easy data transfer to computers
• High vertical sensitivity range from 20mV to 10,000 V/div for versatile usage
• Digital storage capability enhances data retention and retrieval
Applications
• Ideal for diagnosing complex automotive electronic systems
• Used in the maintenance of industrial automation equipment
• Suitable for educational purposes in electronics laboratories
What is the maximum sample rate for this device?
How does the memory depth impact performance?
What type of battery is used, and how does it affect portability?
Related links
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 2 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series 4 Channels
- Fluke ScopeMeter III Series, 100 MHz Portable Oscilloscope 2-Channel
