IKALOGIC IkaScope Series, 50 MHz Handheld Oscilloscope
- RS Stock No.:
- 188-6965
- Mfr. Part No.:
- WS200
- Brand:
- IKALOGIC
Subtotal (1 unit)*
$583.04
(exc. GST)
$641.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $583.04 |
*price indicative
- RS Stock No.:
- 188-6965
- Mfr. Part No.:
- WS200
- Brand:
- IKALOGIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKALOGIC | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 1 | |
| Model Number | WS200 | |
| Oscilloscope Type | Handheld | |
| Interface Type | USB | |
| Series | IkaScope | |
| Standards/Approvals | No | |
| Minimum Time Base | 5ns | |
| Maximum Vertical Sensitivity | 10V/div | |
| Rise Time | 12ns | |
| Vertical Resolution | 8 bit | |
| Power Source | Battery | |
| Minimum Vertical Sensitivity | 100mV/div | |
| Select all | ||
|---|---|---|
Brand IKALOGIC | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 1 | ||
Model Number WS200 | ||
Oscilloscope Type Handheld | ||
Interface Type USB | ||
Series IkaScope | ||
Standards/Approvals No | ||
Minimum Time Base 5ns | ||
Maximum Vertical Sensitivity 10V/div | ||
Rise Time 12ns | ||
Vertical Resolution 8 bit | ||
Power Source Battery | ||
Minimum Vertical Sensitivity 100mV/div | ||
- COO (Country of Origin):
- FR
IkaScope WS200 Portable Wireless Oscilloscope
The IkaScope WS200 is a compact, pen-shaped oscilloscope that operates wirelessly. It's a unique device that offers portability and convenience without compromising on performance.
IkaScope is a new kind of instrument: It's a full featured oscilloscope fitted inside a WiFi connected probe. IkaScope takes no extra space on your desk and follows you everywhere with a 1-week battery life. It connects to your computer, smartphone or tablet to display captured signals. With 200MHz sampling rate, 30MHz bandwidth and 80VPP input range, IkaScope is perfectly adapted for quick diagnostic of electronic systems.
Features
Get quick reliable measurements, within a few seconds of using the product
Battery operation provides galvanic isolation from the mains
Software running on desktop, laptop or mobile devices makes it easy to store and share measurements
Patented ProbeClick (R) technology automatically holds captured signals when probe tip is released
Software provides automatic history that keeps track of all measurements in a session
Applications
Embedded systems
Onsite industrial maintenance
Robotics
Aerospace & defense industry
Automotive industry
Education and research
Related links
- Fluke 120B Series 2 Channels
- Rohde & Schwarz Scope Rider Series, 350 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series 8 Channels
- Rohde & Schwarz Scope Rider Series, 100 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series, 100 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series 8 Channels
- Fluke 120B Series 2 Channels
