Rohde & Schwarz Scope Rider Series, 100 MHz Handheld Oscilloscope 2-Channel
- RS Stock No.:
- 174-2934
- Distrelec Article No.:
- 300-99-098
- Mfr. Part No.:
- RTH1012
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
$10,649.19
(exc. GST)
$11,714.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,649.19 |
*price indicative
- RS Stock No.:
- 174-2934
- Distrelec Article No.:
- 300-99-098
- Mfr. Part No.:
- RTH1012
- Brand:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | RTH1012 | |
| Oscilloscope Type | Handheld | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Series | Scope Rider | |
| Length | 201mm | |
| Height | 293mm | |
| Width | 74mm | |
| Standards/Approvals | No | |
| Power Source | Battery, Mains | |
| Vertical Resolution | 9 bit | |
| Rise Time | 3.5ns | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Maximum Time Base | 500s/div | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number RTH1012 | ||
Oscilloscope Type Handheld | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Series Scope Rider | ||
Length 201mm | ||
Height 293mm | ||
Width 74mm | ||
Standards/Approvals No | ||
Power Source Battery, Mains | ||
Vertical Resolution 9 bit | ||
Rise Time 3.5ns | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Maximum Time Base 500s/div | ||
Minimum Time Base 1ns/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTH100 Series RTH1002 Oscilloscope
The Rohde & Schwarz RTH100 series handheld digital oscilloscope is a portable universal tool for laboratory and field use. It allows a bandwidth of 100MHz, memory depth up to 50MS and sampling rate up to 5GS/s. The input signal voltage required to operate this device is 300V. This oscilloscope has LCD TFT, touch display of 7in with a resolution of 800x480 pixel. The analogue to digital converter resolution is 10 bit. It has two channels. The oscilloscope has isolated channels for power signal measurements up to CAT IV 600V. It performs multiple functions like lab performance oscilloscope, logical and protocol analyser, waveform and pattern generator in one instrument.
Features and Benefits
• Logic probe with cable set and 8 micro-test connectors
• Bandwidth is upgradeable via software keycode
• Works on a rechargeable battery
• Optional software packages available
• Automatic measurement of multiple parameters
Applications
• Educational institutes
• Used by service technicians
• R&D troubleshooting
• Production testing
• Power electronics
Note
History and segmented memory software is now included in standard RTH configuration for free, offering a saving of up to 18%. This option enables automatic storage of up to 5000 waveforms in a separate history buffer of the oscilloscope. The waveform data can be accessed any time to analyze past acquisitions using all oscilloscope capabilities.
Related links
- Rohde & Schwarz Scope Rider Series, 350 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series, 500 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series, 100 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series 8 Channels
- Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series, 60 MHz Handheld Oscilloscope 4-Channel
