Rohde & Schwarz RTM3000 Series, 500 MHz Bench Oscilloscope Bundle
- RS Stock No.:
- 250-3879
- Distrelec Article No.:
- 303-19-414
- Mfr. Part No.:
- RTM-BNDL
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
$20,786.51
(exc. GST)
$22,865.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,786.51 |
*price indicative
- RS Stock No.:
- 250-3879
- Distrelec Article No.:
- 303-19-414
- Mfr. Part No.:
- RTM-BNDL
- Brand:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Bundle | |
| Bandwidth | 500MHz | |
| Model Number | RTM-BNDL | |
| Oscilloscope Type | Bench | |
| Interface Type | USB, LAN | |
| Series | RTM3000 | |
| Width | 390mm | |
| Standards/Approvals | EN 61000-3-2 | |
| Height | 220mm | |
| Vertical Resolution | 10 bit | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Bundle | ||
Bandwidth 500MHz | ||
Model Number RTM-BNDL | ||
Oscilloscope Type Bench | ||
Interface Type USB, LAN | ||
Series RTM3000 | ||
Width 390mm | ||
Standards/Approvals EN 61000-3-2 | ||
Height 220mm | ||
Vertical Resolution 10 bit | ||
Rise Time 3.5ns | ||
- COO (Country of Origin):
- CZ
RTM-BNDL - RTM3004 Oscilloscope Package
The RTM-BNDL includes:
RTM3004 Oscilloscope 4 channel 500 MHz
RTM-B245 500 MHz Bandwidth option
RTM-B6 ARB GENERATOR
RTM-K1 I2C/SPI Trigger & Decode
RTM-K2 UART/RS232 Trigger & Decode
RTM-K3 CAN/LIN Trigger & Decode
RTM-K5 I2S Trigger & Decode
RTM-K6 MIL-1553 T&D
RTM-K7 ARINC 429 T&D
RTM-K15 History & Segmented Memory
RTM-K31 Power Analysis
RTM-K36 Bode Plot Analysis
RTM-K37 SPECTRUM AN./SPEC
This Rohde & Schwarz's 4 channel, 500 MHz bandwidth oscilloscope has a 10.1 inch high resolution (1280 x 800 pixel) capacitive touchscreen with gesture support. Other features of the RTM3004 oscilloscope include 10-bit ADC, 80 Msample memory is a power of ten combined with smart operating concepts that make this oscilloscope the perfect tool for troubleshooting embedded designs, for university laboratories as well as for production and service departments.
Functions include:
Oscilloscope
Logic analyser
Protocol analyser
Wavefrom and Pattern generator
Digital voltmeter
Frequency analysis mode
Mask test mode
History and segmented memory mode
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the RTM-BNDL now to benefit from an inclusive 40% saving.
Features and Benefits
10-bit A/D converter ensures highest signal fidelity at highest resolution
400 Msample segmented memory with more than 34000 recordings
2.5 Gsample/s, 5 Gsample/s interleaved
Easily customizable waveform display with smart-grid technology
Integrated waveform and pattern generator up to 50 Mbit/s
Related links
- Rohde & Schwarz RTC1000 Series, 300 MHz Bench Oscilloscope Bundle 2-Channel
- Rohde & Schwarz RTH Series 4 Channels
- Rohde & Schwarz RTB2 Series 16 Channels
- Rohde & Schwarz RTB2000 Series, 300 MHz Bench 4-Channel
- Keysight Technologies HD3 Series 16 Channels
- Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 500 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies 4000 X Series, 500 MHz Bench Oscilloscope 2-Channel
