PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 4-Channel
- RS Stock No.:
- 111-6774
- Distrelec Article No.:
- 300-73-913
- Mfr. Part No.:
- PicoScope 2405A
- Brand:
- Pico Technology
Subtotal (1 unit)*
$913.22
(exc. GST)
$1,004.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.22 |
*price indicative
- RS Stock No.:
- 111-6774
- Distrelec Article No.:
- 300-73-913
- Mfr. Part No.:
- PicoScope 2405A
- Brand:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 25MHz | |
| Number of Channels | 4 | |
| Model Number | PicoScope 2405A | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 2000 | |
| Length | 130mm | |
| Width | 104mm | |
| Standards/Approvals | No | |
| Height | 18.8mm | |
| Maximum Vertical Sensitivity | 4V/div | |
| Rise Time | 14ns | |
| Minimum Time Base | 2ns/div | |
| Vertical Resolution | 8 bit | |
| Power Source | USB | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Maximum Time Base | 5000s/div | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 25MHz | ||
Number of Channels 4 | ||
Model Number PicoScope 2405A | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 2000 | ||
Length 130mm | ||
Width 104mm | ||
Standards/Approvals No | ||
Height 18.8mm | ||
Maximum Vertical Sensitivity 4V/div | ||
Rise Time 14ns | ||
Minimum Time Base 2ns/div | ||
Vertical Resolution 8 bit | ||
Power Source USB | ||
Minimum Vertical Sensitivity 4mV/div | ||
Maximum Time Base 5000s/div | ||
- COO (Country of Origin):
- GB
PicoScope 2000 Series Oscilloscope, 25MHz Bandwidth, 4 Channels - PicoScope 2405A
This oscilloscope is a Compact PC-connected diagnostic instrument designed for signal capture and analysis. It operates from a USB supply and interfaces with serial and embedded buses to examine time‑domain waveforms. The device is suited to laboratory and field tasks where a small footprint and straightforward connection to a computer are required.
Features and Benefits:
• 2ns/div minimum time base enables capture of fast transient events
• 14ns rise time preserves high‑frequency edge detail
• 8‑bit vertical resolution supports general‑purpose signal fidelity
• 4mV/div minimum sensitivity reduces noise floor for small signals
• 5000s/div maximum time base allows long‑duration monitoring
• 14ns rise time preserves high‑frequency edge detail
• 8‑bit vertical resolution supports general‑purpose signal fidelity
• 4mV/div minimum sensitivity reduces noise floor for small signals
• 5000s/div maximum time base allows long‑duration monitoring
Applications
• Suitable for analysing automotive CAN and LIN networks
• Used for debugging I²C and SPI peripheral communications
• Ideal for UART and RS232 signal verification
• Can be used for long‑term signal logging via USB connection
• Used for debugging I²C and SPI peripheral communications
• Ideal for UART and RS232 signal verification
• Can be used for long‑term signal logging via USB connection
How many channels are available for simultaneous signals?
It provides four independent input channels allowing concurrent multi‑signal observation.
What standards compliance applies to materials and manufacture?
The instrument meets REACH, RoHS and WEEE requirements for restricted substances and waste handling.
What physical form factor should I expect for tight workspaces?
The unit has a Compact enclosure measuring 130mm length, 104mm width and 18.8mm height.
What interfaces are supported for embedded systems analysis?
It supports CAN, I²C, LIN, RS232, SPI, UART and USB connectivity.
Related links
- Pico Technology PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 50 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 4000 Series, 20 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 3000 Series, 100 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 3000 Series, 200 MHz PC Based Oscilloscope 4-Channel
