Rohde & Schwarz Scope Rider Series, RTH1024MSO, 200 MHz Handheld Oscilloscope, 8 Channels
- RS Stock No.:
- 174-2947
- Distrelec Article No.:
- 300-99-105
- Mfr. Part No.:
- RTH1024MSO
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
$20,549.69
(exc. GST)
$22,604.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | $20,549.69 |
*price indicative
- RS Stock No.:
- 174-2947
- Distrelec Article No.:
- 300-99-105
- Mfr. Part No.:
- RTH1024MSO
- Brand:
- Rohde & Schwarz
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 8 | |
| Model Number | RTH1024MSO | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 125kpts | |
| Interface Type | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Screen Size | 7 in | |
| Series | Scope Rider | |
| Width | 74mm | |
| Standards/Approvals | No | |
| Height | 293mm | |
| Depth | 74mm | |
| Battery Type | Lithium-ion | |
| Plug Type | USB | |
| Vertical Resolution | 9 bit | |
| Display Type | TFT LCD | |
| Battery Life | 4h | |
| Safety Category Level | CAT II, CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Power Source | Battery, Mains | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Waveform Refresh Rate | 50000per sec | |
| Rise Time | 1.75ns | |
| Maximum Time Base | 500s/div | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 8 | ||
Model Number RTH1024MSO | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 125kpts | ||
Interface Type CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Screen Size 7 in | ||
Series Scope Rider | ||
Width 74mm | ||
Standards/Approvals No | ||
Height 293mm | ||
Depth 74mm | ||
Battery Type Lithium-ion | ||
Plug Type USB | ||
Vertical Resolution 9 bit | ||
Display Type TFT LCD | ||
Battery Life 4h | ||
Safety Category Level CAT II, CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Power Source Battery, Mains | ||
Minimum Vertical Sensitivity 2mV/div | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Waveform Refresh Rate 50000per sec | ||
Rise Time 1.75ns | ||
Maximum Time Base 500s/div | ||
- COO (Country of Origin):
- CZ
Rohde & Schwarz RTH100 Series RTH1004 Oscilloscope
Features and Benefits
Applications
Note
Related links
- Rohde & Schwarz Scope Rider Series 8 Channels
- Rohde & Schwarz Scope Rider Series 8 Channels
- Rohde & Schwarz Scope Rider Series 8 Channels
- Rohde & Schwarz Scope Rider Series 8 Channels
- Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 4-Channel
- Rohde & Schwarz Scope Rider Series, 200 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series, 350 MHz Handheld Oscilloscope 2-Channel
- Rohde & Schwarz Scope Rider Series, 100 MHz Handheld Oscilloscope 4-Channel
