Teledyne LeCroy NRZ Bus Decode Oscilloscope Software for Use with HDO4000 Series
- RS Stock No.:
- 878-7632
- Distrelec Article No.:
- 300-86-185
- Mfr. Part No.:
- HDO4K-NRZBUS D
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
$5,129.06
(exc. GST)
$5,641.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,129.06 |
*price indicative
- RS Stock No.:
- 878-7632
- Distrelec Article No.:
- 300-86-185
- Mfr. Part No.:
- HDO4K-NRZBUS D
- Brand:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | HDO4000 Series | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64 Bit | |
| Minimum System Requirement | Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | |
| Software Name | NRZ Bus Decode | |
| Number of Licences | 1 | |
| Languages Available | Italian, French, Russian, Japanese, Korean, German, Chinese, Spanish | |
| Cable Included | Yes | |
| Standards/Approvals | EN 610102030:2010, EMC 2004/108/EC, EN 6132621:2006, UL, EN 610101:2010, CE, EN 613261:2006 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With HDO4000 Series | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64 Bit | ||
Minimum System Requirement Intel B810 Celeron Processor 1.6 GHz, 4GB RAM | ||
Software Name NRZ Bus Decode | ||
Number of Licences 1 | ||
Languages Available Italian, French, Russian, Japanese, Korean, German, Chinese, Spanish | ||
Cable Included Yes | ||
Standards/Approvals EN 610102030:2010, EMC 2004/108/EC, EN 6132621:2006, UL, EN 610101:2010, CE, EN 613261:2006 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Teledyne LeCroy HDO4000 NRZ Bus Decode Option HDO4K-NRZBUS D
Teledyne LeCroy HDO4K-NRZBUS D is an NRZ bus decode option. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Powerful conditional data triggering isolates specific protocol message events for better understanding and debug. Convenient table displays summarise results (the table never obscures the waveform). The powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error. Long records of decoded data can be searched by entering any of the available search criteria, entering a value or simply finding the next occurrence.
Related links
- Teledyne LeCroy Sent Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Manchester Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy ENET Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Dig RF 3G Bus Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- Teledyne LeCroy D-PHY Bus Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- Teledyne LeCroy I2C Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy RS232/UART Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Dig RF v4 Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
