Teledyne LeCroy Dig RF 3G Bus Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00

Subtotal (1 unit)*

$3,204.33

(exc. GST)

$3,524.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,204.33

*price indicative

RS Stock No.:
878-7689
Distrelec Article No.:
176-26-721
Mfr. Part No.:
HDO4K-DIGRF3GBUS D
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64 Bit

Minimum System Requirement

4GB RAM, Intel B810 Celeron Processor 1.6 GHz

Software Name

Dig RF 3G Bus Decode

Version

1.00.00

Number of Licences

1

Languages Available

Japanese, Russian, Italian, Spanish, Chinese, Korean, German, French

Cable Included

Yes

Standards/Approvals

UL, EN 6132621:2006, EN 610101:2010, CE, EMC 2004/108/EC, EN 613261:2006, EN 610102030:2010

RoHS Status: Not Applicable

COO (Country of Origin):
US

Teledyne LeCroy HDO4000 DigRF 3G and DigRF V4 Decode Options HDO4K-DIGRF3GBUS D and HDO4K-DIGRFV4BUS D


Teledyne LeCroy DigRF 3G and DigRF V4 decode options are tools for powerful system level protocol debug as well as problem solving for signal quality issues. The DigRF decodes add a unique set of tools to the HDO4000 oscilloscope, simplifying how users design and debug MIPI digital RF systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy