Teledyne LeCroy Dig RF v4 Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- RS Stock No.:
- 878-7698
- Mfr. Part No.:
- HDO4K-DIGRFV4BUS D
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
$3,204.33
(exc. GST)
$3,524.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 June 2027
Units | Per unit |
|---|---|
| 1 + | $3,204.33 |
*price indicative
- RS Stock No.:
- 878-7698
- Mfr. Part No.:
- HDO4K-DIGRFV4BUS D
- Brand:
- Teledyne LeCroy
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Software | |
| For Use With | HDO4000 Series | |
| Minimum Software Requirement | Microsoft Windows Embedded Standard 7 64 Bit | |
| Minimum System Requirement | 4GB RAM, Intel B810 Celeron Processor 1.6 GHz | |
| Software Name | Dig RF v4 Decode | |
| Version | 1.00.00 | |
| Number of Licences | 1 | |
| Languages Available | French, Italian, Korean, Japanese, Chinese, German, Russian, Spanish | |
| Cable Included | Yes | |
| Standards/Approvals | UL, EN 610102030:2010, CE, EMC 2004/108/EC, EN 6132621:2006, EN 610101:2010, EN 613261:2006 | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Software | ||
For Use With HDO4000 Series | ||
Minimum Software Requirement Microsoft Windows Embedded Standard 7 64 Bit | ||
Minimum System Requirement 4GB RAM, Intel B810 Celeron Processor 1.6 GHz | ||
Software Name Dig RF v4 Decode | ||
Version 1.00.00 | ||
Number of Licences 1 | ||
Languages Available French, Italian, Korean, Japanese, Chinese, German, Russian, Spanish | ||
Cable Included Yes | ||
Standards/Approvals UL, EN 610102030:2010, CE, EMC 2004/108/EC, EN 6132621:2006, EN 610101:2010, EN 613261:2006 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Teledyne LeCroy HDO4000 DigRF 3G and DigRF V4 Decode Options HDO4K-DIGRF3GBUS D and HDO4K-DIGRFV4BUS D
Related links
- Teledyne LeCroy Dig RF 3G Bus Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- Teledyne LeCroy D-PHY Bus Decode Oscilloscope Software for Use with HDO4000 Series, Version 1.00.00
- Teledyne LeCroy USB 2.0 HSIC Decode Oscilloscope Software for Use with HDO4000 Series, Version 2
- Teledyne LeCroy CAN Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series, Version 5.7.2.1
- Teledyne LeCroy Sent Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy Manchester Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy ENET Bus Decode Oscilloscope Software for Use with HDO4000 Series
- Teledyne LeCroy NRZ Bus Decode Oscilloscope Software for Use with HDO4000 Series
