Teledyne LeCroy RS232/UART Bus Trigger and Decode Oscilloscope Software for Use with HDO4000 Series

This image is representative of the product range

Subtotal (1 unit)*

$1,724.79

(exc. GST)

$1,897.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,724.79

*price indicative

RS Stock No.:
878-7679
Mfr. Part No.:
HDO4K-UART-RS232BUS TD
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64 Bit

Minimum System Requirement

4GB RAM, Intel B810 Celeron Processor 1.6 GHz

Software Name

RS232/UART Bus Trigger and Decode

Number of Licences

1

Languages Available

Russian, French, Chinese, Korean, Italian, German, Japanese, Spanish

Cable Included

Yes

Standards/Approvals

EN 613261:2006, EN 610101:2010, EMC 2004/108/EC, CE, EN 610102030:2010, EN 6132621:2006, UL

RoHS Status: Not Applicable

COO (Country of Origin):
US

Teledyne LeCroy HDO4000 UART and RS232 Bus Trigger and Decode Option HDO4K-UART-RS232BUS TD


Decode solutions use colour-coded overlays on various sections of the protocol for an easy-to-understand visual display.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy