Teledyne LeCroy Manchester Bus Decode Oscilloscope Software for Use with HDO4000 Series

Subtotal (1 unit)*

$5,161.36

(exc. GST)

$5,677.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,161.36

*price indicative

RS Stock No.:
878-7623
Distrelec Article No.:
300-86-184
Mfr. Part No.:
HDO4K-MANCHESTERBUS D
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope Software

For Use With

HDO4000 Series

Minimum Software Requirement

Microsoft Windows Embedded Standard 7 64 Bit

Minimum System Requirement

4GB RAM, Intel B810 Celeron Processor 1.6 GHz

Software Name

Manchester Bus Decode

Number of Licences

1

Languages Available

German, Italian, Japanese, Russian, Chinese, French, Spanish, Korean

Cable Included

Yes

Standards/Approvals

EMC 2004/108/EC, EN 6132621:2006, EN 613261:2006, CE, EN 610102030:2010, EN 610101:2010, UL

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Teledyne LeCroy HDO4000 Manchester Bus Decode Option HDO4K-MANCHESTERBUS D


Teledyne LeCroy option HDO4K-MANCHESTERBUS D offers user-definable protocol decoding of Manchester encoded buses. Depending on the time base or the amount of zoom, the decode information is condensed or expanded to better assist in understanding events during short or long acquisitions. Powerful conditional data triggering isolates specific protocol message events for better understanding and debug. Convenient table displays summarise results (the table never obscures the waveform). The powerful search engine can quickly find an Event, Packet, Transaction or Protocol Error. Long records of decoded data can be searched by entering any of the available search criteria, entering a value or simply finding the next occurrence.

User-definable protocol decoding of Manchester encoded buses

Flexible decoding of buses with bit rates up to 10 Gb/s

Configurable word and packet grouping for custom protocol definition

Intuitive colour-coded decode is overlaid directly on physical layer waveform

Convenient table display with quick "zoom to message" capability

Search feature quickly identifies specific packets and data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy