Rohde & Schwarz RT-ZZ80 Oscilloscope Probe, Voltage Type, 8 GHz, 10:1, SMA Adapter, BNC Connector

Subtotal (1 unit)*

$6,413.51

(exc. GST)

$7,054.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,413.51

*price indicative

RS Stock No.:
201-1882
Mfr. Part No.:
RT-ZZ80
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Probe Type

Voltage

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

8GHz

Maximum Common Mode Input Voltage

20V

Connector Type

SMA Adapter, BNC

Model Number

RT-ZZ80

Standards/Approvals

IEC/EN 61010-1, RoHS, EN 50581

Rise Time

60ps

COO (Country of Origin):
DE
The Rohde & Schwarz RT-ZZ80 passive broadband probe is an economical, yet powerful alternative to active probes for measuring high-speed signals on low impedance lines. Its input impedance is low but remains practically constant over the entire frequency range.

Feature an extremely low input capacitance and particularly low noise

Provides an attenuation factor of 10:1 at an input impedance of 500 O || 0.3 pF

Each
$233.99
Each
$19,352.81
Each
$774.51
Each
$6,556.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy