Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 3 GHz, 10:1, BNC Connector
- RS Stock No.:
- 201-1880
- Mfr. Part No.:
- RT-ZS30
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
$13,583.77
(exc. GST)
$14,942.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,583.77 |
*price indicative
- RS Stock No.:
- 201-1880
- Mfr. Part No.:
- RT-ZS30
- Brand:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Probe Type | Voltage | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 10:1 | |
| Bandwidth | 3GHz | |
| Maximum Common Mode Input Voltage | 30V | |
| Connector Type | BNC | |
| Model Number | RT-ZS | |
| Standards/Approvals | RoHS, IEC/EN 61326-1, EN 50581, IEC/EN 61010-1 | |
| Rise Time | 135ps | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Voltage | ||
Product Type Oscilloscope Probe | ||
Attenuation 10:1 | ||
Bandwidth 3GHz | ||
Maximum Common Mode Input Voltage 30V | ||
Connector Type BNC | ||
Model Number RT-ZS | ||
Standards/Approvals RoHS, IEC/EN 61326-1, EN 50581, IEC/EN 61010-1 | ||
Rise Time 135ps | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz RT-ZS 3GHz single-ended active probe with micro button is used to accurately measure ground-referenced signals. They precisely measure both high-speed and low-frequency signals for which it is critical that the probe impedance places only a minimal load on the test point.
Wide dynamic range with additional offset compensation
Exceptionally low offset and gain errors, minimal temperature drift
Related links
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1 GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1.5 GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 6 GHz BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 3 GHz BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100 MHz 100:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200 MHz 100:1, BNC Connector
- Rohde & Schwarz RT-ZD Oscilloscope Probe 4.5 GHz BNC Connector
- Rohde & Schwarz RT‑ZD Series RT-ZD Oscilloscope Probe 1.5 GHz BNC Connector
