- RS Stock No.:
- 179-9562
- Brand:
- RS PRO
11 In Global stock for delivery within 10 working day(s)
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$84.88
(exc. GST)
$93.37
(inc. GST)
Units | Per unit |
1 - 4 | $84.88 |
5 + | $69.85 |
- RS Stock No.:
- 179-9562
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Passive Oscilloscope Probe
Introducing the RS-TP 35101 passive oscilloscope probe from our own trusted and reliable brand RS PRO, an ergonomically designed passive type probe suitable for use with RS PRO oscilloscopes as well as all major brands. This probe offers a bandwidth of 100 MHz and has a fixed attenuation of 10:1 making it ideal for general purpose probing. The RS-TP 35101 is a lightweight passive probe that doesn't require a battery or power supply in order to work, making it ideal for working on the go. The compact design of this durable probe makes it ideal for the measurement of small electronic parts such as SMT components. This RS PRO passive oscilloscope probe also comes with a complete accessory kit, ensuring you have everything you need to get the job done.
Features and benefits
Can be used with RS PRO oscilloscopes as well as major brands
Lightweight yet durable design allowing you to work on the go in a range of environments
Includes a full accessory kit
100 MHz bandwidth
10:1 attenuation
2.5 mm diameter
BNC type connector
Safety category level: CAT II 400Vrms
Compensation range: 15-25pF
Rise Time <3.5 ns
Input Impedance: 10MOhm / 12pF
No battery or power supply required
Lightweight yet durable design allowing you to work on the go in a range of environments
Includes a full accessory kit
100 MHz bandwidth
10:1 attenuation
2.5 mm diameter
BNC type connector
Safety category level: CAT II 400Vrms
Compensation range: 15-25pF
Rise Time <3.5 ns
Input Impedance: 10MOhm / 12pF
No battery or power supply required
Contents
RS-TP 35101 probe
Protective caps (3 pieces)
BNC adapter
Spring hook
Spare probe tip
Coding rings (8 pieces)
Grounding lead terminated with insulated crocodile clip
Ground spring
Trimmer tool
Protective caps (3 pieces)
BNC adapter
Spring hook
Spare probe tip
Coding rings (8 pieces)
Grounding lead terminated with insulated crocodile clip
Ground spring
Trimmer tool
Optional accessory
This passive probe is also compatible with additional oscilloscope accessories such as the RS PRO mini test clips with dual adapter 1466628.
Applications
An oscilloscope probe is an essential device for use with an oscilloscope when carrying out a range of tests and measurements of electrical devices. The two main types of oscilloscope probes are active and passive, both with varying bandwidths and are commonly used by electrical engineers.
What is oscilloscope probe bandwidth?
The bandwidth of an oscilloscope specifies the usable frequency range of the oscilloscope. The signal processing circuitry of an oscilloscope acts like a low pass filter, limiting the frequency behaviour of the device. Therefore, for a proper analysis, the oscilloscope bandwidth must be considerably higher than the frequency of the signal under test.
Is this oscilloscope probe passive or active?
The RS-TP 35101 oscilloscope probe is a passive type probe that is ideal for general purpose troubleshooting and probing. As it is a passive probe it features no active parts meaning it does not need a power supply or battery to be operated.
Note:
All the products in this range are supplied for use with instruments with a permanent earth connection.
Specifications
Attribute | Value |
---|---|
Probe Type | Passive |
Attenuation | 10:1 |
Bandwidth | 100MHz |
Connector Type | BNC |
Number of Probes | 1 |
Series | RS-TP |
Safety Category | CAT II 400V |
Rise Time | <3.5ns |
Related links
- Pico Technology TA Series TA043 Oscilloscope Probe Differential...
- Keysight Technologies N Series N2790A Oscilloscope Probe High...
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100MHz 500:1, BNC Connector
- LM7372IMA/NOPB Texas Instruments Op Amp 10 → 28 V, 16-Pin SOIC
- Keysight Technologies N2839A Oscilloscope Probe 100MHz Banana Plug...
- Pico Technology TA375 Oscilloscope Probe 100MHz 1:10, Hook Clip Connector
- LM7372MR/NOPB Texas Instruments Op Amp 10 → 28 V, 8-Pin PSOP
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100MHz 1000:1, BNC Connector