Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 1 GHz, 10:1, BNC Connector

Subtotal (1 unit)*

$4,071.64

(exc. GST)

$4,478.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,071.64

*price indicative

RS Stock No.:
201-1877
Distrelec Article No.:
301-67-928
Mfr. Part No.:
RT-ZS10
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Probe Type

Voltage

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

1GHz

Maximum Common Mode Input Voltage

30V

Connector Type

BNC

Model Number

RT-ZS

Rise Time

350ps

Standards/Approvals

EN 50581, RoHS, IEC/EN 61010-1, IEC/EN 61326-1

COO (Country of Origin):
CZ
The Rohde & Schwarz RT-ZS 1GHz single-ended active probe with micro button is used to accurately measure ground-referenced signals. They precisely measure both high-speed and low-frequency signals for which it is critical that the probe impedance places only a minimal load on the test point.

Wide dynamic range with additional offset compensation

Exceptionally low offset and gain errors, minimal temperature drift

Each
$3,258.33
Each
$13,583.77
Each
$19,352.81
Each
$6,556.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy