Rohde & Schwarz RT-ZS Oscilloscope Probe, Voltage Type, 6GHz, 10:1, BNC Connector
- RS Stock No.:
- 201-1881
- Mfr. Part No.:
- RT-ZS60
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)**
$17,687.30
(exc. GST)
$19,456.03
(inc. GST)
On back order for despatch 06/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $17,687.30 |
**price indicative
- RS Stock No.:
- 201-1881
- Mfr. Part No.:
- RT-ZS60
- Brand:
- Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rohde & Schwarz | |
Probe Type | Voltage | |
Attenuation | 10:1 | |
Bandwidth | 6GHz | |
Connector Type | BNC | |
Model Number p | RT-ZS | |
Select all | ||
---|---|---|
Brand Rohde & Schwarz | ||
Probe Type Voltage | ||
Attenuation 10:1 | ||
Bandwidth 6GHz | ||
Connector Type BNC | ||
Model Number p RT-ZS | ||
Related links
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1.5GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 3GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1GHz BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200MHz 250:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100MHz 500:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100MHz 1000:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200MHz 500:1, BNC Connector
- Rohde & Schwarz RT-ZI11 Oscilloscope Probe 500MHz BNC Connector