Rohde & Schwarz RT-ZHD Oscilloscope Probe, Differential Type, 100 MHz, 1000:1, 100:1, BNC Connector
- RS Stock No.:
- 201-1876
- Distrelec Article No.:
- 301-67-925
- Mfr. Part No.:
- RT-ZHD60
- Brand:
- Rohde & Schwarz
Subtotal (1 unit)*
$11,212.76
(exc. GST)
$12,334.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,212.76 |
*price indicative
- RS Stock No.:
- 201-1876
- Distrelec Article No.:
- 301-67-925
- Mfr. Part No.:
- RT-ZHD60
- Brand:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Differential | |
| Attenuation | 1000:1, 100:1 | |
| Bandwidth | 100MHz | |
| Connector Type | BNC | |
| Model Number | RT-ZHD | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 1000Vrms | |
| Rise Time | 4ns | |
| Standards/Approvals | EN 50581, IEC/EN 61010-031, RoHS | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope Probe | ||
Probe Type Differential | ||
Attenuation 1000:1, 100:1 | ||
Bandwidth 100MHz | ||
Connector Type BNC | ||
Model Number RT-ZHD | ||
Safety Category Level CAT III | ||
Safety Category Voltage 1000Vrms | ||
Rise Time 4ns | ||
Standards/Approvals EN 50581, IEC/EN 61010-031, RoHS | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz RT-ZHD ±6000V high voltage differential probe with 100MHz bandwidth is ideal for measurements on fast-switching semiconductors. Its extraordinarily low added noise results in high-quality measurements. Fully integrated into the oscilloscope, the probe can be remote controlled for automatic testing and does not require an external power supply.
Integrated micro button allows you to control the oscilloscope from the probe
200MHz bandwidth combined with excellent common mode rejection ratio
Related links
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 100 MHz 100:1, BNC Connector
- Rohde & Schwarz RT-ZHD Oscilloscope Probe 200 MHz 100:1, BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1 GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 3 GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1.5 GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 6 GHz BNC Connector
- Rohde & Schwarz RT-ZI11 Oscilloscope Probe 500 MHz BNC Connector
- Rohde & Schwarz RT-Z Series RT-ZP05 Oscilloscope Probe 500 MHz BNC Connector
