Rohde & Schwarz RT-ZHD Oscilloscope Probe, Differential Type, 100 MHz, 50:1, 500:1, BNC Connector

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-1874
Mfr. Part No.:
RT-ZHD15
Brand:
Rohde & Schwarz
Find similar products by selecting one or more attributes.
Select all

Brand

Rohde & Schwarz

Product Type

Oscilloscope Probe

Probe Type

Differential

Attenuation

50:1, 500:1

Bandwidth

100MHz

Connector Type

BNC

Model Number

RT-ZHD

Safety Category Level

CAT III

Safety Category Voltage

1000Vrms

Standards/Approvals

IEC/EN 61010-031, RoHS, EN 50581

Rise Time

4ns

COO (Country of Origin):
CZ
The Rohde & Schwarz RT-ZHD ±1500V high voltage differential probe with 100MHz bandwidth is ideal for measurements on fast-switching semiconductors. Its extraordinarily low added noise results in high-quality measurements. Fully integrated into the oscilloscope, the probe can be remote controlled for automatic testing and does not require an external power supply.

Integrated micro button allows you to control the oscilloscope from the probe

200MHz bandwidth combined with excellent common mode rejection ratio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy