Broadcom DC Input 2-Channel Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 922-6709
- Mfr. Part No.:
- HCPL-2232-300E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$362.60
(exc. GST)
$398.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $7.252 | $362.60 |
| 100 - 150 | $7.071 | $353.55 |
| 200 + | $6.962 | $348.10 |
*price indicative
- RS Stock No.:
- 922-6709
- Mfr. Part No.:
- HCPL-2232-300E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tape & Reel | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 0.007μs | |
| Standards/Approvals | UL1577, IEC/EN/DIN EN 60747-5-5, CSA | |
| Series | HCPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tape & Reel | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 20ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 0.007μs | ||
Standards/Approvals UL1577, IEC/EN/DIN EN 60747-5-5, CSA | ||
Series HCPL | ||
Automotive Standard No | ||
Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
Optocouplers, Avago Technologies
Related links
- Broadcom HCPL-2232-300E DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input 4-Channel Optocoupler 16-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Broadcom HCPL-2231-300E DC Input 2-Channel Optocoupler 8-Pin DIP
- Broadcom HCPL-2531-300E DC Input 2-Channel Optocoupler 8-Pin DIP
