Broadcom ACPL-247-560E DC Input 4-Channel Optocoupler, Surface, 16-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$24.60

(exc. GST)

$27.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 4,140 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$2.46$24.60-
500 - 990$2.397$23.972%
1000 +$2.362$23.623%

*price indicative

RS Stock No.:
174-4147
Mfr. Part No.:
ACPL-247-560E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Packaging

Tape & Reel

Number of Channels

4

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Maximum Current Transfer Ratio

600%

Standards/Approvals

EN, IEC, UL

Minimum Current Transfer Ratio

100%

Typical Fall Time

3μs

Series

ACPL

Automotive Standard

AEC-Q100

The Broadcom ACPL-227 is a DC-input dual-channel half-pitch phototransistor optocoupler that contains two light-emitting diodes optically coupled to two separate phototransistors. It is packaged in an 8-pin SO package. Likewise, the ACPL-247 is a DC-input quad-channel half pitch phototransistor optocoupler that contains four light emitting diodes optically coupled to four separate phototransistors. It is packaged in a 16-pin SO package.

Current transfer ratio (CTR: 50% (min) at IF = 5 mA, VCE = 5V)

High input-output isolation voltage (VISO = 3750Vrms)

Non-saturated response time (tr: 2 μs (type) at VCC = 10V, IC = 2 mA, RL= 100Ω)

SO package

CMR 10 kV/μs (typical)

Safety and regulatory approvals

– cUL

– IEC/EN/DIN EN 60747-5-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy