Toshiba, TLP781F(D4-GB,F) DC Input Transistor Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 168-7437
- Mfr. Part No.:
- TLP781F(D4-GB,F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7437
- Mfr. Part No.:
- TLP781F(D4-GB,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5 kV ac | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 100 % | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5 kV ac | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 100 % | ||
Typical Fall Time 3µs | ||
- COO (Country of Origin):
- JP
