Renesas Electronics PS2561F-1Y-A DC Input Photocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 234-7078
- Mfr. Part No.:
- PS2561F-1Y-A
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-7078
- Mfr. Part No.:
- PS2561F-1Y-A
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Photocoupler | |
| Mount Type | Through Hole | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 7μs | |
| Minimum Current Transfer Ratio | 60% | |
| Standards/Approvals | No | |
| Series | PS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Photocoupler | ||
Mount Type Through Hole | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 7μs | ||
Minimum Current Transfer Ratio 60% | ||
Standards/Approvals No | ||
Series PS | ||
Automotive Standard No | ||
The Renesas Electronics optically coupled isolator containing a GaAs light emitting diode and an NPN silicon phototransistor. It has high isolation voltage.
Operating ambient temperature of 110°C
High collector to emitter voltage
High current transfer ratio
High-speed switching
Related links
- Renesas Electronics Through Hole, 4-Pin DIP
- Renesas Through Hole, 4-Pin DIP
- Renesas Electronics PS2561DL-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS2561DL2-1Y-A DC Input Photocoupler 4-Pin Gull Wing
- Renesas Electronics PS9513-AX DC Input Photocoupler 8-Pin DIP
- Renesas Electronics PS2562L1-1-A DC Input Photocoupler 4-Pin DIP
- ToshibaF) Phototriac Output Photocoupler 4-Pin DIP
- Renesas Through Hole, 4-Pin DIP
