Toshiba TLP561J(IFT7,C,F) Optocoupler, Through Hole, 5-Pin DIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
885-1339
Mfr. Part No.:
TLP561J(IFT7,C,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.3V

Number of Channels

1

Packaging

Tube

Number of Pins

5

Package Type

DIP

Maximum Input Current

25mA

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

cUL, UL 1577, EN 60747-5-5

Series

TLP 561

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Triac Output, Toshiba


A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy