Vishay Optocoupler, Through Hole, 5-Pin DIP
- RS Stock No.:
- 244-4892
- Mfr. Part No.:
- VOT8125AD
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $3.30
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$54.70
(exc. GST)
$60.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,550 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.094 | $54.70 | - |
| 100 - 450 | $1.061 | $53.05 | $3.30 |
| 500 - 950 | $1.029 | $51.45 | $32.50 |
| 1000 - 1950 | $0.998 | $49.90 | $96.00 |
| 2000 + | $0.968 | $48.40 | $252.00 |
*price indicative
- RS Stock No.:
- 244-4892
- Mfr. Part No.:
- VOT8125AD
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | DIP | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | DIP | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Series | VOT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging DIP | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type DIP | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Series VOT | ||
Automotive Standard No | ||
The Vishay optocoupler consists of a GaAs IRLED optically coupled to a photosensitive TRIAC packaged in a DIP-6 package featuring a high isolation distance on output. This device isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
High input sensitivity
