Toshiba TLP3041(S,C,F) DC Input Optocoupler, Through Hole, 5-Pin PDIP
- RS Stock No.:
- 168-7594
- Mfr. Part No.:
- TLP3041(S,C,F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7594
- Mfr. Part No.:
- TLP3041(S,C,F)
- Brand:
- Toshiba
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
| Brand | Toshiba | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.3V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | BS EN60950, BS EN60065, DIN EN60747-5-2, SS EN60065, UL1577, SS EN60950 | |
| Series | TLP30 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.3V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals BS EN60950, BS EN60065, DIN EN60747-5-2, SS EN60065, UL1577, SS EN60950 | ||
Series TLP30 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Related links
- Toshiba TLP3061(SF) DC Input Optocoupler 5-Pin PDIP
- ToshibaC Through Hole, 6-Pin DIP
- Toshiba DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP590B(F) DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP591B(F) DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP3542(F) DC Input 2-Channel Optocoupler 5-Pin PDIP
- Toshiba TLP561J(C Through Hole, 5-Pin PDIP
- Toshiba TLP350(F) DC Input Optocoupler 8-Pin PDIP