Toshiba TLP5214(E(O Optocoupler, 16-Pin SOIC
- RS Stock No.:
- 885-1301
- Mfr. Part No.:
- TLP5214(E(O
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.44
(exc. GST)
$22.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $10.22 | $20.44 |
| 10 - 48 | $9.92 | $19.84 |
| 50 - 98 | $9.62 | $19.24 |
| 100 - 198 | $9.33 | $18.66 |
| 200 + | $9.06 | $18.12 |
*price indicative
- RS Stock No.:
- 885-1301
- Mfr. Part No.:
- TLP5214(E(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Typical Rise Time | 32ns | |
| Maximum Input Current | 3.5mA | |
| Isolation Voltage | 5kVrms | |
| Typical Fall Time | 18ns | |
| Series | TLP 5214 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Typical Rise Time 32ns | ||
Maximum Input Current 3.5mA | ||
Isolation Voltage 5kVrms | ||
Typical Fall Time 18ns | ||
Series TLP 5214 | ||
- COO (Country of Origin):
- TH
Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba
Optocouplers, Toshiba
Related links
- ToshibaE(O Photo IC Output Optocoupler 16-Pin SO-16L
- ToshibaE(O DC Input Transistor Output Optocoupler 4-Pin SOIC
- Toshiba DC Input Optocoupler 5-Pin SO
- Toshiba AC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba TLP290-4(E AC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba TLP293-4(GB Surface, 16-Pin SOIC
- Toshiba TLP3906(E(O DC Input Optocoupler 4-Pin SOIC
- Toshiba DC Input 4-Channel Optocoupler 16-Pin SO
