Toshiba TLP293-4(E(T DC Input 4-Channel Optocoupler, Surface, 16-Pin SO

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$44.10

(exc. GST)

$48.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$1.764$44.10

*price indicative

RS Stock No.:
206-9768
Mfr. Part No.:
TLP293-4(E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

600%

Maximum Operating Temperature

125°C

Minimum Current Transfer Ratio

50%

Standards/Approvals

UL, CSA

Typical Fall Time

3μs

Series

TLP

Automotive Standard

No

The Toshiba TLP293-4 photo coupler consists of phototransistors optically coupled to infrared emitting diodes.

Operating temperature -55 to 125°C

Isolation voltage 3750 Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy