Toshiba AC Input 4-Channel Optocoupler, Surface, 16-Pin SOIC
- RS Stock No.:
- 796-5263
- Mfr. Part No.:
- TLP290-4(E
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
Due to limitations in the supply chain, stock is being assigned as it becomes available. You may back order this product and we will update you with a delivery date as soon as possible.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $4.234 | $21.17 |
| 15 - 20 | $4.162 | $20.81 |
| 25 + | $4.09 | $20.45 |
*price indicative
- RS Stock No.:
- 796-5263
- Mfr. Part No.:
- TLP290-4(E
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 4% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | CSA, EN, UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 4% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals CSA, EN, UL | ||
Series TLP | ||
Automotive Standard No | ||
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP290-4(E AC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba AC Input 4-Channel Photocoupler 16-Pin SO
- Toshiba TLP290-4(GB Surface Mount, 16-Pin SO
- Toshiba TLP291-4(E(T DC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba TLP292-4(E(T AC Input 4-Channel Optocoupler 16-Pin SO
- Toshiba AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP291-4(GB-TP Surface Mount, 16-Pin SOIC
- Toshiba TLP290-4(GB-TP Surface Mount, 16-Pin SO
