Toshiba TLP290-4(E AC Input 4-Channel Optocoupler, Surface, 16-Pin SOIC
- RS Stock No.:
- 168-7820
- Mfr. Part No.:
- TLP290-4(E
- Brand:
- Toshiba
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$144.25
(exc. GST)
$158.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,150 left, ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $2.885 | $144.25 | - |
| 250 + | $2.597 | $129.85 | 9% |
*price indicative
- RS Stock No.:
- 168-7820
- Mfr. Part No.:
- TLP290-4(E
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | CSA, EN, UL | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Typical Fall Time 3μs | ||
Standards/Approvals CSA, EN, UL | ||
Minimum Current Transfer Ratio 50% | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, AC-Input, Transistor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP290-4(GB Surface Mount, 16-Pin SO
- Toshiba AC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba TLP290-4(GB-TP Surface Mount, 16-Pin SO
- Toshiba TLP292-4(E(T AC Input 4-Channel Optocoupler 16-Pin SO
- Toshiba TLP291-4(E(T DC Input 4-Channel Optocoupler 16-Pin SOIC
- Toshiba TLP293-4(E(T DC Input 4-Channel Optocoupler 16-Pin SO
- Toshiba DC Input 4-Channel Optocoupler 16-Pin SO
- Toshiba TLP292-4(GB Surface Mount, 16-Pin SO
