Toshiba TLP188(E(T DC Input Optocoupler, Surface, 4-Pin SO

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$20.78

(exc. GST)

$22.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$0.831$20.78
125 - 225$0.806$20.15
250 - 600$0.782$19.55
625 - 1225$0.766$19.15
1250 +$0.75$18.75

*price indicative

RS Stock No.:
885-1061
Mfr. Part No.:
TLP188(E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

110°C

Minimum Current Transfer Ratio

50%

Standards/Approvals

UL, EN, CSA

Typical Fall Time

3μs

Series

TLP 188

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Transistor Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy