Toshiba TLP293(GB,E(T DC Input Optocoupler, Surface, 4-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$10.30

(exc. GST)

$11.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25$0.412$10.30-
50 - 100$0.401$10.032%
125 - 225$0.391$9.785%
250 - 1225$0.381$9.537%
1250 +$0.314$7.8523%

*price indicative

RS Stock No.:
885-1036
Mfr. Part No.:
TLP293(GB,E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SO

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

6%

Maximum Operating Temperature

125°C

Minimum Current Transfer Ratio

100%

Typical Fall Time

3μs

Standards/Approvals

CSA, EN, UL

Series

TLP 293

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Transistor Output, TLP291/TLP293 Series


TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy