Toshiba TLP293(E(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 885-1027
- Mfr. Part No.:
- TLP293(E(T
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.98
(exc. GST)
$15.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.559 | $13.98 |
| 50 - 100 | $0.542 | $13.55 |
| 125 - 225 | $0.526 | $13.15 |
| 250 - 475 | $0.51 | $12.75 |
| 500 + | $0.495 | $12.38 |
*price indicative
- RS Stock No.:
- 885-1027
- Mfr. Part No.:
- TLP293(E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Current Transfer Ratio | 6% | |
| Standards/Approvals | CSA, UL, EN | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TLP 293 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Current Transfer Ratio 6% | ||
Standards/Approvals CSA, UL, EN | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series TLP 293 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP293(GB Surface Mount, 4-Pin SO
- Toshiba TLP293-4(GB Surface, 16-Pin SOIC
- Toshiba TLP293(E DC Input Optocoupler 4-Pin SOIC
- Toshiba TLP293-4(E(T DC Input 4-Channel Optocoupler 16-Pin SO
- Toshiba TLP385(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP388(E(T DC Input Optocoupler 4-Pin SO-6
- Toshiba TLP385(GR Surface Mount, 4-Pin
- Toshiba TLP385(GR Surface Mount, 4-Pin SO
