Toshiba TLP385(GR,E(T DC Input Optocoupler, Surface, 4-Pin
- RS Stock No.:
- 206-9779
- Mfr. Part No.:
- TLP385(GR,E(T
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 125 units)*
$85.25
(exc. GST)
$93.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 125 - 500 | $0.682 | $85.25 | - |
| 625 + | $0.614 | $76.75 | 9% |
*price indicative
- RS Stock No.:
- 206-9779
- Mfr. Part No.:
- TLP385(GR,E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 100% | |
| Standards/Approvals | CSA, EN, UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 100% | ||
Standards/Approvals CSA, EN, UL | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP385 is a photo coupler of high isolation type that consists of phototransistor optically coupled to an infrared LED in a 4-pin SO6L package.
Operating temperature -55 to 110°C
Isolation voltage 5000 Vrms
Related links
- Toshiba TLP385(GR Surface Mount, 4-Pin SO
- Toshiba TLP385(D4-GR Surface Mount, 4-Pin SO
- Toshiba DC Input Optocoupler 4-Pin
- Toshiba TLP385(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP385(BL Surface Mount, 4-Pin SO
- Toshiba TLP385(GB Surface Mount, 4-Pin SO
- Toshiba TLP293(E(T DC Input Optocoupler 4-Pin SO
- Toshiba TLP388(E(T DC Input Optocoupler 4-Pin SO-6
