Toshiba TLP293-4(E(T DC Input 4-Channel Optocoupler, Surface, 16-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$78.90

(exc. GST)

$86.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$1.578$78.90-
250 +$1.42$71.0010%

*price indicative

RS Stock No.:
206-9767
Mfr. Part No.:
TLP293-4(E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

SO

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Current Transfer Ratio

600%

Typical Fall Time

3μs

Standards/Approvals

UL, CSA

Minimum Current Transfer Ratio

50%

Series

TLP

Automotive Standard

No

The Toshiba TLP293-4 photo coupler consists of phototransistors optically coupled to infrared emitting diodes.

Operating temperature -55 to 125°C

Isolation voltage 3750 Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy