- RS Stock No.:
- 162-3215
- Brand:
- RS PRO
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.83
(exc. GST)
$41.61
(inc. GST)
Units | Per unit |
1 + | $37.83 |
- RS Stock No.:
- 162-3215
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Anti-Vibration Mount
The RS PRO M12 metal anti-vibration mount can bear 290kg at 45 shore A compression load. It is a captive flanged mount with a rubber element. It may be applied in both, shear and compression to give maximum isolation from vibrating equipment. It is designed to take the vertical load.
Features and Benefits
Compact design with in-built bump and rebound control feature to control the movement of equipment in transit
Compression design and metal cap effectively eliminate airborne noise as compared to spring mountings
Dome-shaped metal cap protects the elastomer against splashes of oil and fuel contamination
Low height captive mounting capable of taking 40kg to 5000kg load
Thick base flange metal for additional strength
Compression design and metal cap effectively eliminate airborne noise as compared to spring mountings
Dome-shaped metal cap protects the elastomer against splashes of oil and fuel contamination
Low height captive mounting capable of taking 40kg to 5000kg load
Thick base flange metal for additional strength
Applications
Blowers
Centrifugal fans
Compressors
Electronic control panels
Marine engines (no thrust) and gearboxes
Pumps
Railway equipment compartments
Static and mobile generator sets
Centrifugal fans
Compressors
Electronic control panels
Marine engines (no thrust) and gearboxes
Pumps
Railway equipment compartments
Static and mobile generator sets
Specifications
Attribute | Value |
---|---|
Thread Size | M12 |
Diameter | 130mm |
Foot Height | 3mm |
Overall Height | 44mm |
Static Load Capacity | 290kg |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 45 Shore A |
Compression Load | 290kg |
Series | KPR |
Compression Deflection | 3.5mm |
Maximum Operating Temperature | +100°C |
Related links
- Trelleborg Metacone Circular M16 Anti Vibration Mount with 290kg...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- RS PRO Square M16 Anti Vibration Mount with 290kg Compression Load
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- RS PRO Square M20 Anti Vibration Mount with 290kg Compression Load
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...