onsemi FOD8383R2V Optocoupler, Surface, 5-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $58.75

View bulk pricing options

Subtotal (1 pack of 2 units)*

$18.25

(exc. GST)

$20.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 248$9.125$18.25-
250 - 498$8.89$17.78$58.75
500 +$8.75$17.50$187.50

*price indicative

Packaging Options:
RS Stock No.:
864-9215
Mfr. Part No.:
FOD8383R2V
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tube or Tape and Reel

Number of Pins

5

Package Type

SOP

Typical Rise Time

35ns

Maximum Input Current

25mA

Isolation Voltage

5000Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Typical Fall Time

25ns

Standards/Approvals

414 V Peak Working Insulation Voltage, UL1577, 000 VACRMS for 1 Minute, DIN-EN/IEC60747-5-5

Series

FOD

Automotive Standard

No

Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy