Vishay VOM453T DC Input Optocoupler, Surface, 5-Pin SOP
- RS Stock No.:
- 180-7200
- Mfr. Part No.:
- VOM453T
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $19.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.78
(exc. GST)
$17.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.578 | $15.78 | - |
| 500 - 990 | $1.539 | $15.39 | $19.50 |
| 1000 + | $1.516 | $15.16 | $62.00 |
*price indicative
- RS Stock No.:
- 180-7200
- Mfr. Part No.:
- VOM453T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 15% | |
| Standards/Approvals | RoHS, DIN EN 60747-5-5 (VDE 0884), cUL, UL 1577 | |
| Series | VOM453T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 15% | ||
Standards/Approvals RoHS, DIN EN 60747-5-5 (VDE 0884), cUL, UL 1577 | ||
Series VOM453T | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Vishay DC Input Optocoupler 5-Pin SOP
- Vishay TCLT1106 DC Input Optocoupler 5-Pin SOP
- Toshiba TLP117(F) DC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S9160ACCSP-100C#SC0 DC Input Optocoupler 5-Pin SOP
- Toshiba Surface Mount, 5-Pin SOP
- Vishay Surface Mount, 5-Pin SOP
- Renesas Electronics RV1S9160ACCSP-100V#SC0 AC Input Optocoupler 5-Pin SOP
- onsemi Optocoupler 5-Pin SOP
